Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,198 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.90mm x 26.60mm | 0.059" (1.50mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
2,783 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder, Solder Eyelet | - | - | Rectangular - 30.80mm x 22.80mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
2,925 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Box | - | Box | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | - | - | - | - | UL94 V-0 | - | CCC, CE, cULus, KC, VDE |