Power Entry Modules (PEM)

Results: 3
Series
162447514752
Connector Style
IEC 320-2-2/FIEC 320-C20
Connector Type
Receptacle, Female SocketsReceptacle, Male Blades
Current Rating - Appliance Inlet
10A16A
Number of Positions
3 per connection (4)3
Features
-Terminating Cover
Panel Cutout Dimensions
Rectangular - 32.50mm x 96.20mmRectangular - 33.00mm x 25.00mmRectangular - 48.90mm x 64.75mm
Ingress Protection
IP20IP30
Approval Agency
CCC, cURus, ENECCCC, ENEC 10cCSAus, ENEC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4752.x200
4752.4200
PWR ENT RCPT IEC320-2-2F PNL QC
SCHURTER Inc.
2,311
In Stock
1 : ¥94.08000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (4)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Terminating Cover
-
Rectangular - 32.50mm x 96.20mm
0.059" (1.50mm)
UL94 V-0
IP30
CCC, ENEC 10
6163.0013
6163.0013
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
387
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 33.00mm x 25.00mm
0.059" (1.50mm)
UL94 V-0
IP20
cCSAus, ENEC, UL
4751-4111-23
4751-4111-23
PWR ENT RCPT IEC320-2-2F PNL QC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : ¥34.23000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (4)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Terminating Cover
-
Rectangular - 48.90mm x 64.75mm
0.059" (1.50mm)
UL94 V-0
IP20
CCC, cURus, ENEC
Showing
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.