IEC-F-1

DigiKey Part Number
2057-IEC-F-1-ND
Manufacturer
Manufacturer Product Number
IEC-F-1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
125/250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.03000¥20.03
10¥17.44600¥174.46
25¥16.70520¥417.63
80¥15.59038¥1,247.23
320¥14.10547¥4,513.75
560¥12.99188¥7,275.45
1,040¥11.13589¥11,581.33
2,560¥10.39348¥26,607.31
Manufacturers Standard Package