Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
3,050 In Stock | 1 : ¥132.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | |||
998 In Stock | 1 : ¥176.02000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Shielded, V-Lock Notch | Drawer Sold Separate | Rectangular - 29.80mm x 49.30mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
86 In Stock | 1 : ¥194.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.00mm | - | - | - | CSA, UL, VDE | |||
40 In Stock | 1 : ¥85.30000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 33.00mm x 53.20mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
75 In Stock | 1 : ¥133.72000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Cover, V-Lock Notch | Fuse Holder | Rectangular - 47.10mm x 28.10mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
31 In Stock | 1 : ¥165.69000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | cCSAus, CE, UR |