Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
687 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 48.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
1,477 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (3) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 72.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
5,479 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Shielded | - | Variable Size | - | - | - | CSA, UL, VDE |