Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥105.41000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, UL | |||
991 In Stock | 1 : ¥55.09000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
142 In Stock | 1 : ¥173.80000 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 34.40mm x 76.50mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
5 In Stock | 1 : ¥85.79000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UR, VDE | |||
0 In Stock Check Lead Time | 100 : ¥100.64370 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 93.50mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥120.51890 Bulk | Bulk | Active | IEC 320-2-2/F; IEC 320-C14 | Receptacle, Female Sockets; Receptacle, Male Blades | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 93.50mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE |