AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock 3,440 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 11.00W | 2900 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
64 In Stock | 1 : ¥206.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.154 lb (69.85 g) |