AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : ¥275.84000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | |||
367 In Stock | 1 : ¥275.84000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 6.67A | 80 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | |||
68 In Stock | 1 : ¥275.84000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 1.87A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥275.84000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 15V | 6A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥275.84000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 19V | 4.74A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV |