AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,444 In Stock | 1 : ¥54.10000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | cULus, FCC | - | ||
295 In Stock | 1 : ¥68.63000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 | |||
60 In Stock | 1 : ¥78.57000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 |