AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥136.94000 Box | - | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 30V | 2.16A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | 88% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | IEC 320-C8 | 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | 60950-1 | ||
0 In Stock Check Lead Time | 1 : ¥185.79000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 30V | 2A | 60 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C14 | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |