AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥103.12000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
5 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥110.01000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |