AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥126.43000 Box | - | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | 83.08% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 47.2" (1.20m) | Multi-Blade (Included) | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | CE, GS, SAA, UL | 60950-1 | ||
95 In Stock | 1 : ¥78.40000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.66A | 20 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 2.25" L x 1.54" W x 1.34" H (57.2mm x 39.0mm x 34.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 |