AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥196.95000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) | CB, cULus | |||
16 In Stock | 1 : ¥228.14000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 48V | 1.25A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm) | CB, cULus | |||
1 In Stock | 1 : ¥112.47000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 12V | 2.08A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC |