Results: 0
Manufacturer
3M4D Systems Pty LtdAdafruit Industries LLCAdam TechAdvantech CorpaimtecAnalog Devices Inc.ARTESYN / Advanced EnergyBanner Engineering CorporationBivar Inc.BrainboxesBridgetek Pte Ltd.
Series
-*15DYS812 (12W)15DYS818 (18W)15DYS825 (20W)15DYS825 (24W)15DYS830 (20W)15DYS830 (30W)15DYS836 (40W)15DYS850-xyW (50W)15DYS851 (51W)15DYS902 (96W)
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Region Utilized
-AustraliaChinaEuropeIndiaInternationalNorth AmericaSouth AfricaUnited Kingdom
Form
-DesktopDesktop (Class I)Desktop (Class I), Desktop (Class II)Desktop (Class II)Desktop, Wall Mount (Class I)Desktop, Wall Mount (Class II)Wall MountWall Mount (Class I)Wall Mount (Class II)
Input Type
-CordCord (Included), Multi-Blade (Included)Cord (Sold Separately)Cord (Sold Separately), Multi-Blade (Included)Cord (Sold Separately), Multi-Blade (Single Blade Included)Cord, Multi-BladeCord, Multi-Blade (Sold Separately)Fixed BladeFixed Blade, Multi-Blade (Sold Separately)Multi-Blade (Included)Multi-Blade (Single Blade Included)Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC80 ~ 264 VAC, 113 ~ 370 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC89 ~ 270 VAC90 ~ 132 VAC90 ~ 132 VAC, 180 ~ 264 VAC90 ~ 240 VAC90 ~ 254 VAC90 ~ 255 VAC90 ~ 264 VAC
Voltage - Output
2.5V3 ~ 12V3 ~ 24V3V3V, 4.5V, 6V, 7V, 9V, 12V3.3V3.3V, 12V, -12V3.3V, 12V, -5V3.3V, 5V3.3V, 5V, 9V, 12V, 15V, 20V3.6V ~ 20V4.5V
Current - Output (Max)
50mA60mA75mA100mA125mA150mA160mA200mA229mA240mA, 240mA250mA275mA
Power (Watts)
600 mW900 mW960 mW1 W1.1 W1.2 W1.5 W1.8 W2 W2.25 W2.4 W2.5 W
No Load Power Consumption
10mW (Max)26mW27.8mW29.1mW30mW30mW (Max)33mW34mW36mW48mW50mW58mW (Max)
Polarization
-EitherNegative CenterPositive CenterPositive Tip, Negative Sleeve
Applications
-Hazardous Locations, ITE (Commercial)Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalITE (Commercial)ITE (Commercial), MedicalMedical
Efficiency
60%63.7%65%70%72%74%74.9%75%75.18%78%78.35%78.7%
Operating Temperature
-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C-35°C ~ 70°C-35°C ~ 74°C-30°C ~ 60°C-30°C ~ 60°C (With Derating)-30°C ~ 65°C-30°C ~ 70°C-25°C ~ 60°C-25°C ~ 70°C-20°C ~ 40°C
Output Connector
2.1mm I.D. x 5.5mm O.D. x 9.5mm Female2 x USB A Receptacle9V Contact-Barrel Plug Kit, (0.7mm x 2.5mm, 1mm x 3mm, 1.35mm x 3.5mm, 1.7mm x 4mm, 1.7mm x 4.8mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm), USB A Receptacle, USB MicroBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.Barrel Plug Locking, 2.0mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.0mmBarrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
4.8' (1.46m)4.8' (1.47m)5" (0.13m)5.1' (1.54m)5.8' (1.78m)8" (0.20m)9.843" (250.00mm)10' (3.05m)11.8" (0.30m)11.8" (300.00mm)12" (305.00mm)15.7" (0.40m)
Input Connector
-AS 3112BS 1363CEE 7/16CEE 7/7GB 1002GB 1002, Multi-Blade (Sold Separately)IEC 320-C13IEC 320-C14IEC 320-C14, NEMA 1-15PIEC 320-C18IEC 320-C6
Features
-IP22IP42Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
0.81" L x 1.18" W x 1.61" H (20.5mm x 30.0mm x 41.0mm)0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)0.83" L x 1.69" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)0.87" L x 1.65" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)0.90" L x 1.43" W x 1.87" H (22.8mm x 36.3mm x 47.4mm)0.90" L x 1.43" W x 2.58" H (22.8mm x 36.3mm x 65.6mm)0.93" L x 1.50" W x 2.03" H (23.5mm x 38.5mm x 61.0mm)0.93" L x 1.52" W x 2.03" H (23.5mm x 38.5mm x 51.5mm)0.98" L x 1.56" W x 1.73" H (25.0mm x 39.5mm x 44.0mm)0.98" L x 1.56" W x 2.45" H (25.0mm x 39.5mm x 62.3mm)
Approval Agency
2MOPP, BIS, BSMI, CB, CE, cETLus, ETL, IEC, LPS, Morocco, PSE, Ukraine, UKCA, UL, VCCI, WEEE2MOPP, BIS, BSMI, CCC, CE, EAC, ETL, FCC, GEMS, IRAM, NrCAN, PSE, RCM, S-Mark, UKCA, Ukraine-ANSI/AAMI, CSA, cUL, EN, ES, ULANSI/AAMI, cSGSus, ES, IEC, PSBAS/NZSAS/NZS, BSMI, CCC, cULus, EAC, IEC, KC, PSB, PSEAS/NZS, BSMI, cULus, IEC, PSEAS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCAAS/NZS, CB, CCC, CE, cULus, EAC, FCC, KC, PSE, TUVAS/NZS, CCC, cULus, IECAS/NZS, CCC, cULus, IEC, PSE
Standard Number
13101310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-11310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-11310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-11310; 60601-1-11; 60601-1-2; 60950-1; 62368-150581; 55011; 55032; 60601-1; 60950-150581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 6238450581; 60601-1; 60950-155011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-155011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-155011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-155022; 60950-1
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.