AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,499 In Stock | 1 : ¥66.01000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 3.3V | 1.5A | 5 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | IEC | 60950-1 | |||
1,654 In Stock | 1 : ¥105.09000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
620 In Stock | 1 : ¥88.09000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 3.3V | 1.5A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 |