AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥171.58000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 3.34A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cURus, TUV | - | |||
2,779 In Stock | 1 : ¥190.47000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 5A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | - | |||
1,296 In Stock | 1 : ¥134.72000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
464 In Stock | 1 : ¥138.42000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
112 In Stock | 1 : ¥163.87000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
515 In Stock | 1 : ¥128.89000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) | CE, cULus, FCC, PSE, TUV | 60601-1; 60950-1 | |||
176 In Stock | 1 : ¥75.45000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
377 In Stock | 1 : ¥127.91000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C8 | 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) | CE, cURus, FCC, TUV | 60601-1 |