AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,245 In Stock | 1 : ¥36.04000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
810 In Stock | 1 : ¥56.89000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
3,864 In Stock | 1 : ¥67.07000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
416 In Stock 3,175 Factory | 1 : ¥109.35000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 48" (1.22m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
1,197 In Stock | 1 : ¥102.86000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm) | CB | 62368-1 | |||
432 In Stock | 1 : ¥45.36000 Bulk | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB, TUV | 62368-1 | |||
166 In Stock | 1 : ¥45.36000 Bulk | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 550mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 | |||
0 In Stock | 1 : ¥45.36000 Bulk | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 420mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | NEMA 1-15P | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | CB | 62368-1 |