TR9CE3000CLWCIMR6B

DigiKey Part Number
1939-TR9CE3000CLWCIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9CE3000CLWCIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level V, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, IEC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.78000¥152.78
5¥148.66400¥743.32
10¥140.39600¥1,403.96
48¥132.14021¥6,342.73
96¥123.88083¥11,892.56
144¥115.62257¥16,649.65
288¥111.49285¥32,109.94
528¥109.84112¥57,996.11
Manufacturers Standard Package