AC DC Desktop, Wall Power Adapters

Results: 2
Manufacturer
GlobTek, Inc.XP Power
Series
-VER18 (18W)
Packaging
BoxBulk
Product Status
ActiveObsolete
Region Utilized
InternationalNorth America
Input Type
Fixed BladeMulti-Blade (Included)
Current - Output (Max)
500mA750mA
Power (Watts)
12 W18 W
No Load Power Consumption
75mW (Max)100mW (Max)
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Input Connector
Multi-BladeNEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)
Approval Agency
CBCB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9HI500LCP-F(R6B)
WR9HI500LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 24V 12W
GlobTek, Inc.
889
In Stock
1 : ¥44.09000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
500mA
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
60950-1
VER18 Series
VER18US240-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
0
In Stock
1 : ¥110.26000
Box
Box
Obsolete
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
24V
750mA
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
Multi-Blade
3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)
CB
62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.