AC DC Desktop, Wall Power Adapters

Results: 2
Voltage - Input
90 ~ 264 VAC96 ~ 264 VAC
Current - Output (Max)
2.5A3A
Power (Watts)
13 W15 W
No Load Power Consumption
75mW75mW (Max)
Applications
-ITE (Commercial)
Efficiency
80.73%-
Output Connector
USB CUSB Micro
Size / Dimension
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
RPI USB-C POWER SUPPLY WHITE US
SC0445
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
1,842
In Stock
1 : ¥65.68000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
NEMA 1-15P
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
-
-
SC0623
SC0623
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
651
In Stock
1 : ¥65.68000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.