AC DC Desktop, Wall Power Adapters

Results: 4
Packaging
BoxBulk
Product Status
ActiveObsolete
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed BladeMulti-Blade (Included)
Voltage - Input
100 ~ 240 VAC120 ~ 240 VAC120VAC
Current - Output (Max)
500mA1.5A
Power (Watts)
6 W18 W
Polarization
-Positive Center
Applications
-ITE (Commercial)
Operating Temperature
-10°C ~ 30°C0°C ~ 40°C
Output Connector
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D.Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)72" (1.83m)-
Input Connector
IEC 320-C14Multi-Blade (Included)NEMA 1-15P
Size / Dimension
2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm)3.17" L x 1.97" W x 1.18" H (80.5mm x 50.0mm x 30.0mm)3.31" L x 2.20" W x 1.49" H (84.0mm x 56.0mm x 37.9mm)3.62" L x 1.97" W x 1.22" H (92.0mm x 50.0mm x 31.0mm)
Approval Agency
CCC, CE, cUL, PSE, TUV, ULCE, CSA, TUV, ULCE, cUL, ULcULus
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
76000735
76000735
AC/DC WALL MOUNT ADAPTER 12V 6W
Digi
14
In Stock
1 : ¥223.22000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
120VAC
12V
500mA
6 W
-
Positive Center
ITE (Commercial)
-
-10°C ~ 30°C
Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm)
cULus
76000734
76000734
AC/DC DESKTOP ADAPTER 12V
Digi
23
In Stock
1 : ¥228.89000
Box
-
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
120 ~ 240 VAC
12V
500mA
-
-
-
-
-
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
-
IEC 320-C14
3.62" L x 1.97" W x 1.22" H (92.0mm x 50.0mm x 31.0mm)
CCC, CE, cUL, PSE, TUV, UL
76000654
76000654
AC/DC DESKTOP ADAPTER 12V 18W
Digi
12
In Stock
1 : ¥332.50000
Box
-
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
1.5A
18 W
-
-
-
-
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
72" (1.83m)
IEC 320-C14
3.17" L x 1.97" W x 1.18" H (80.5mm x 50.0mm x 30.0mm)
CE, CSA, TUV, UL
76000823
76000823
AC/DC WALL MOUNT ADAPTER 12V 18W
Digi
2
In Stock
10 : ¥484.37800
Box
-
Box
Obsolete
International
Wall Mount (Class II)
Multi-Blade (Included)
100 ~ 240 VAC
12V
1.5A
18 W
-
-
-
-
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
72" (1.83m)
Multi-Blade (Included)
3.31" L x 2.20" W x 1.49" H (84.0mm x 56.0mm x 37.9mm)
CE, cUL, UL
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.