AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | 210mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
8 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
8 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | 670mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
8 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 9V | - | - | - | 1.11A | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
8 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | 830mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
7 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 2.4A | 7.92 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 76% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
63 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
49 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 830mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
27 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 420mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
21 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 2.4A | 7.92 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 76% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
16 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 670mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
16 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 9V | - | - | - | 1.11A | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
16 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | 210mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
3 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | 420mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 |