AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥169.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
148 In Stock | 1 : ¥169.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 625mA | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
65 In Stock | 1 : ¥169.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
100 In Stock | 1 : ¥232.17000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 |