AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥366.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
126 In Stock | 1 : ¥325.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 313mA | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 88.5% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
90 In Stock | 1 : ¥333.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
21 In Stock | 1 : ¥325.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 625mA | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
7 In Stock | 1 : ¥325.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | 417mA | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥333.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥333.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | |||
12 In Stock | 1 : ¥366.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | 4A | 13 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus |