AC DC Converters

Results: 6
Voltage - Output 1
3.3V5V12V15V24V48V
Current - Output (Max)
630mA1.3A2A2.5A6A
Power (Watts)
20 W30 W31 W
Efficiency
82.5%86.5%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MPM-30
MPM-30-12
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
1,311
In Stock
1 : ¥184.23000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
2.5A
30 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
MPM-30
MPM-30-5
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
409
In Stock
1 : ¥184.39000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
5V
-
-
-
6A
30 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
86.5%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
MPM-30
MPM-30-24
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
33
In Stock
1 : ¥171.34000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
1.3A
31 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
MPM-30
MPM-30-3.3
AC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
24
In Stock
1 : ¥166.08000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
3.3V
-
-
-
6A
20 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
82.5%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
MPM-30
MPM-30-48
AC/DC CONVERTER 48V 30W
MEAN WELL USA Inc.
22
In Stock
1 : ¥166.08000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
48V
-
-
-
630mA
30 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
91%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
MPM-30
MPM-30-15
AC/DC CONVERTER 15V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥166.08000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
15V
-
-
-
2A
30 W
Medical
Universal Input
-40°C ~ 85°C (With Derating)
89%
Through Hole
5-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.