AC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
230mA330mA420mA1A1.25A
Power (Watts)
4.1 W5 W5.5 W
Efficiency
68%71%75%77%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-05
IRM-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
19,746
In Stock
1 : ¥55.83000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
71%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
IRM-05
IRM-05-12
AC/DC CONVERTER 12V 5W
MEAN WELL USA Inc.
2,994
In Stock
1 : ¥55.83000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
420mA
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
IRM-05
IRM-05-15
AC/DC CONVERTER 15V 5W
MEAN WELL USA Inc.
1,448
In Stock
1 : ¥55.83000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
330mA
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
75%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
IRM-05
IRM-05-3.3
AC/DC CONVERTER 3.3V 4.1W
MEAN WELL USA Inc.
1,780
In Stock
1 : ¥72.00000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
1.25A
4.1 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
68%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
IRM-05
IRM-05-24
AC/DC CONVERTER 24V 5.5W
MEAN WELL USA Inc.
10
In Stock
1 : ¥65.02000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
230mA
5.5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
77%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.