AC DC Converters

Results: 12
Voltage - Output 1
3.3V5V9V12V15V24V
Current - Output (Max)
83mA133mA167mA222mA400mA600mA
Efficiency
66%70%72%74%75%77%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module24-SMD Module, 14 Leads
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-02
IRM-02-5
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
20,445
In Stock
1 : ¥41.87000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
IRM-02-12
AC/DC CONVERTER 12V 2W
MEAN WELL USA Inc.
5,191
In Stock
1 : ¥41.87000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
167mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
IRM-02-15
AC/DC CONVERTER 15V 2W
MEAN WELL USA Inc.
770
In Stock
1 : ¥51.97000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
133mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
75%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
IRM-02-3.3
AC/DC CONVERTER 3.3V 2W
MEAN WELL USA Inc.
12,605
In Stock
1 : ¥54.51000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-12S
AC/DC CONVERTER 12V 2W
MEAN WELL USA Inc.
2,499
In Stock
1 : ¥48.44000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
167mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02
IRM-02-24
AC/DC CONVERTER 24V 2W
MEAN WELL USA Inc.
1,017
In Stock
1 : ¥54.51000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
83mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-24S
AC/DC CONVERTER 24V 2W
MEAN WELL USA Inc.
338
In Stock
1 : ¥55.99000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
83mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02
IRM-02-9
AC/DC CONVERTER 9V 2W
MEAN WELL USA Inc.
1,062
In Stock
1 : ¥54.51000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
222mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-5S
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
1,138
In Stock
1 : ¥61.82000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-9S
AC/DC CONVERTER 9V 2W
MEAN WELL USA Inc.
505
In Stock
1 : ¥48.44000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
222mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-3.3S
AC/DC CONVERTER 3.3V 2W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥55.99000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
IRM-02-15S
AC/DC CONVERTER 15V 2W
MEAN WELL USA Inc.
25
In Stock
1 : ¥55.99000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
133mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
75%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
Showing
of 12

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.