AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3 : ¥635.19333 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | 840mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 8-DIP Module, 5 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | 3 : ¥635.19333 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 4A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 8-DIP Module, 5 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | 3 : ¥635.19333 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 1.67A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 3 | 90 ~ 264 VAC | 5V | - | - | - | 2.8A, 250mA, 250mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 8-DIP Module | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 90 ~ 264 VAC | 5V | - | - | - | 2A, 2A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 8-DIP Module, 6 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 90 ~ 264 VAC | 9V | - | - | - | 1.12A, 1.12A | 20 W | ITE (Commercial) | - | -25°C ~ 70°C (With Derating) | - | Through Hole | 8-DIP Module, 6 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 90 ~ 264 VAC | 12V | - | - | - | 833mA, 833mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 8-DIP Module, 6 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 90 ~ 264 VAC | 15V | - | - | - | 677mA, 677mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 8-DIP Module, 6 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | 1.34A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 2.76" L x 1.89" W x 0.88" H (70.0mm x 48.0mm x 22.3mm) | CE, cULus | 60950-1 |