AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,752 In Stock | 1 : ¥136.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | CE, cURus | |||
1,127 In Stock | 1 : ¥136.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 450mA | 5 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-DIP Module | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | CE, cURus | |||
100 In Stock | 1 : ¥136.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 340mA | 5.1 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-DIP Module | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | CE, cURus | |||
51 In Stock | 1 : ¥136.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 220mA | 5 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | CE, cURus |