AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥12.78000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CE | - | |||
0 In Stock | 1 : ¥15.22000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 9V | - | - | - | 333mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CB, CE, cURus | - | |||
0 In Stock | 420 : ¥17.28867 Tube | Tube | Obsolete | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥15.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 330mA | 4 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 4-SIP Module | 0.64" L x 0.37" W x 0.72" H (16.1mm x 9.5mm x 18.2mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥18.10000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥25.57000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥35.02000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - |