AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥829.44000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 85 ~ 265 VAC | 12V | - | - | - | 650mA, 650mA | 15 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 73% | Through Hole | 6-DIP Module | 2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | CE, CSA, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥311.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | - |