AC DC Converters

Results: 2
Manufacturer
CUI Inc.Mornsun America, LLC
Series
LH25-23BxxR2 (25W)PSK-20D (20W)
Packaging
BulkTray
Voltage - Output 1
12V24V
Current - Output (Max)
1.1A1.67A
Power (Watts)
20 W26 W
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Features
-Adjustable Output
Efficiency
85%86%
Package / Case
6-DIP Module6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Approval Agency
CB, CE, cURus, ENCE, cURus
Standard Number
60335-1; 60601-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PSK-20D-5
PSK-20D-12
AC/DC CONVERTER 12V 20W
CUI Inc.
2,385
In Stock
1 : ¥88.83000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
1.67A
20 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CE, cURus
60335-1; 60601-1; 62368-1
LH25
LH25-23B24R2
ENCLOSED AC DC CONVERTERS 1 OUTP
Mornsun America, LLC
0
In Stock
Not For New Designs
Bulk
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
1.1A
26 W
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
CB, CE, cURus, EN
62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.