AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,091 In Stock | 1 : ¥72.08000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | |||
4,326 In Stock | 1 : ¥74.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV |