Results: 0
Manufacturer
Adam TechaimtecAnalog Technologies, Inc.ARTESYN / Advanced EnergyAstrodyne TDIBel Power SolutionsCincon Electronics Co. LTDCita Technologies, LLC.Cosel USA, Inc.CUI Inc.Daburn ElectronicsDelta Electronics
Series
-*100ACMEA (100W)100ACMEB (100W)10ACBEW_4 (10W)10ACEW_4 (10W)10ACEW_4A (10W)10ACFEW_3 (10W)10ACO_4 (10W)10ACOW_3 (10W)150ACMEA (150W)15ACBEW_4 (15W)
Packaging
BoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-EnclosedOpen Frame
Number of Outputs
1235
Voltage - Input
30 ~ 280 VAC, 30 ~ 400 VDC30 ~ 280 VAC, 400 VDC45 ~ 528 VAC, 65 ~ 745 VDC57 ~ 528 VAC, 80 ~ 745 VDC60 ~ 120 VAC80 ~ 120 VAC80 ~ 120 VAC, 113 ~ 170 VDC80 ~ 127 VAC80 ~ 135 VAC80 ~ 137 VAC80 ~ 138 VAC80 ~ 264 VAC
Voltage - Output 1
-24V-15V-12.7V-12.5V-12.2V-12V-5V3.3V3.8V4V4.75 ~ 5.25V5V
Voltage - Output 2
-24V-15V-12V-5V3.3V12V15V-
Voltage - Output 3
-15V-12V12V-
Current - Output (Max)
10mA10mA, 100mA, 350mA12mA15mA17mA20mA23mA, 36mA23mA, 71mA25mA25mA, 25mA28mA, 36mA28mA, 71mA
Power (Watts)
441 mW556 mW572 mW632 mW747 mW819 mW837 mW990 mW996 mW1 W1.008 W1.3 W
Applications
-Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalIndustrialIndustrial, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), MedicalMedical
Features
-Adjustable OutputAdjustable Output, Baseplate, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Baseplate, Load Sharing, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal InputAdjustable Output, Baseplate, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Baseplate, PFC, Remote On/Off, Universal InputAdjustable Output, Baseplate, PFC, Remote Sense, Universal InputAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Baseplate, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Universal Input
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 105°C (With Derating)-40°C ~ 60°C (With Derating)-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 70°C (With Derating)-40°C ~ 75°C (With Derating)-40°C ~ 80°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C
Efficiency
33%48%50%55%56%57%59%60%62%62.1%63%64%
Mounting Type
-Chassis MountSurface MountThrough HoleThrough Hole, Right Angle
Package / Case
4-DIP Module4-SIP Module4-SMD Module5-DIP Module5-DIP Module, 4 Leads5-SIP Module5-SMD Module, 4 Leads6-DIP Module6-DIP Module, 4 Leads6-DIP Module, 5 Leads6-SIP Module6-SIP Module, 4 Leads
Size / Dimension
0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm)0.64" L x 0.37" W x 0.72" H (16.1mm x 9.5mm x 18.2mm)0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm)0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm)0.74" L x 0.39" W x 0.77" H (18.8mm x 9.9mm x 19.5mm)0.81" L x 0.42" W x 0.77" H (20.5mm x 10.7mm x 19.5mm)0.89" L x 0.31" W x 0.94" H (22.6mm x 7.8mm x 24.0mm)0.89" L x 0.31" W x 1.07" H (22.6mm x 7.8mm x 27.1mm)0.94" L x 0.40" W x 1.00" H (24.0mm x 10.1mm x 25.5mm)0.95" L x 1.75" W x 0.51" H (24.0mm x 44.5mm x 13.0mm)0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm)1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)
Approval Agency
-CBCB Scheme, EN, FCC, IEC, ULCB Scheme, EN, IEC, SIQ, TUV, ULCB Scheme, EN, IEC, ULCB Scheme, IEC, ULCB, CE, CSACB, CE, CSA, cURus, UKCACB, CE, CSA, EAC, EN, IEC, IECEE, ULCB, CE, CSA, ULCB, CE, cUL, ULCB, CE, cULus, cURus
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-355014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-155022 Class B; 61000-3-2 Class A; 61000-3-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-8; 61000-4-11 Class 255024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-355024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-155024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-155024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 62368-155024; 55032 Class A; 60950-1; 61000-3-2; 62368-155024; 55032 Class A; 60950-1; 61000-3-355024; 55032 Class A; 60950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.