AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : ¥211.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | CE, cURus | |||
1,418 In Stock | 1 : ¥247.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm) | CE, cURus |