AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥1,897.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | 25A | 700 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 7-DIP Module | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
933 In Stock 15 Factory | 1 : ¥2,432.40000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
329 In Stock 25 Factory | 1 : ¥3,251.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
48 In Stock 76 Factory | 1 : ¥5,092.87000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 21A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
234 In Stock | 1 : ¥5,092.87000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 36A | 1008 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 |