AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥107.88000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 3A | 15 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 85.5% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock | 1 : ¥182.65000 Tray | Tray | Not For New Designs | Enclosed | 1 | 90 ~ 528 VAC, 100 ~ 745 VDC | 5V | - | - | - | 3.6A | 18 W | ITE (Commercial) | Adjustable Output | -40°C ~ 70°C (With Derating) | 78% | Through Hole | 8-DIP Module, 4 Leads | 2.76" L x 1.89" W x 1.18" H (70.0mm x 48.0mm x 30.0mm) | CE, cURus | 62368-1 |