AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥676.65000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 2.666A | 40 W | ITE (Commercial) | Universal Input | -40°C ~ 60°C (With Derating) | 84% | Through Hole | 8-DIP Module, 5 Leads | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥465.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 1.34A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 8-DIP Module, 5 Leads | 2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm) | CB, CE, cURus |