AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥429.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 833mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 60°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) | CE, cURus | - | |||
145 In Stock | 1 : ¥194.08000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 12V | - | - | - | 4.167A | 50 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 89% | Through Hole | 4-DIP Module | 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) | CB, CE, cURus | 60335-1; 62368-1 | |||
22 In Stock | 1 : ¥861.54000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | 15V | -15V | - | 5A, 500mA, 500mA | 40 W | ITE (Commercial) | Universal Input | -40°C ~ 60°C (With Derating) | 84% | Through Hole | 8-DIP Module, 7 Leads | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | CB, CE, cURus | - |