AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,579 In Stock | 1 : ¥148.01000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 410mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
14,276 In Stock | 1 : ¥219.89000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 |