AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : ¥90.72000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | Medical | Universal Input | -30°C ~ 85°C (With Derating) | 81% | Through Hole | 4-DIP Module | 1.65" L x 0.88" W x 0.81" H (42.0mm x 22.3mm x 20.5mm) | CB, CE, cURus, TUV | - | |||
7 In Stock | 1 : ¥140.63000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | 2A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥53.12000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CB, CE, cURus, UL | 60335-1; 62368-1 |