AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥346.93000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥758.64000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5.1V | - | - | - | 10A | 51 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, cURus | 60601-1; 60950-1; 62368-1 |