AC DC Converters

Results: 2
Voltage - Output 1
5V18V
Current - Output (Max)
550mA2A
Power (Watts)
9.9 W10 W
Size / Dimension
2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
HP01Sxxxxx
HPI10S1800ED
10W AC-DC PWR SUPPLY ULTRA WIDE
Zettler Magnetics
1,072
In Stock
1 : ¥160.99000
Tray
Tray
Active
Enclosed
1
90 ~ 528 VAC, 120 ~ 745 VDC
18V
-
-
-
550mA
9.9 W
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
80%
Through Hole
4-DIP Module
2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm)
CB, CE, cURus, TUV, UL
62368-1
HP01Sxxxxx
HPI10S0500ER
10W AC-DC PWR SUPPLY ULTRA WIDE
Zettler Magnetics
1,060
In Stock
1 : ¥160.99000
Tray
Tray
Active
Enclosed
1
90 ~ 528 VAC, 120 ~ 745 VDC
5V
-
-
-
2A
10 W
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
80%
Through Hole
4-DIP Module
2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)
CB, CE, cURus, TUV, UL
62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.