AC DC Converters

Results: 2
Series
IRM-30 (30W)IRM-45 (45W)
Voltage - Input
85 ~ 264 VAC85 ~ 305 VAC
Current - Output (Max)
1.3A1.9A
Power (Watts)
31 W46 W
Efficiency
88.5%89.5%
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-30
IRM-30-24
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
1,721
In Stock
1 : ¥130.70000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
1.3A
31 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88.5%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
IRM-45
IRM-45-24
AC/DC CONVERTER 24V 46W
MEAN WELL USA Inc.
3,810
In Stock
1 : ¥134.97000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
24V
-
-
-
1.9A
46 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
89.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.