AC DC Converters

Results: 4
Manufacturer
Cincon Electronics Co. LTDRecom PowerXP Power
Series
CFM40D (40W)ECL (30W)POWERLINE RAC04-C/230 (4W)POWERLINE RAC04-C/277 (4W)
Packaging
BoxTube
Product Status
ActiveNot For New Designs
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC80 ~ 305 VAC85 ~ 264 VAC90 ~ 264 VAC
Current - Output (Max)
720mA, 33mA3A, 1.3A5A, 2.5A
Power (Watts)
4 W30 W55 W
Features
SCPUniversal Input
Operating Temperature
-40°C ~ 80°C (With Derating)-25°C ~ 80°C (With Derating)-20°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Efficiency
75%80%81%
Mounting Type
-Through Hole
Package / Case
6-DIP Module7-DIP Module, 6 Leads-
Size / Dimension
1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)-
Approval Agency
CE, cULusCE, cURus, FCC, TUVCE, EN, ULCSA, cUL, EN, IEC, UL
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
ECL30-E
ECL30UD03-E
AC/DC CONVERTER 5V 12V 30W
XP Power
25
In Stock
1 : ¥476.90000
Box
Box
Active
Enclosed
2
85 ~ 264 VAC
5V
-
-
-
3A, 1.3A
30 W
ITE (Commercial)
Universal Input
-20°C ~ 70°C (With Derating)
81%
Through Hole
6-DIP Module
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
CSA, cUL, EN, IEC, UL
62368-1
RAC04-S_DC/277
RAC04-0512DC/277
AC/DC CONVERTER 5V 12V 4W
Recom Power
28
In Stock
1 : ¥187.68000
Tube
Tube
Not For New Designs
Enclosed
2
80 ~ 305 VAC
5V
-
-
-
720mA, 33mA
4 W
ITE (Commercial)
SCP
-25°C ~ 80°C (With Derating)
75%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
CE, EN, UL
-
RAC04-S_DC/230
RAC04-0512DC/230
AC/DC CONVERTER 5V 12V 4W
Recom Power
15
In Stock
1 : ¥174.05000
Tube
Tube
Not For New Designs
Enclosed
2
80 ~ 264 VAC
5V
-
-
-
720mA, 33mA
4 W
ITE (Commercial)
SCP
-40°C ~ 80°C (With Derating)
75%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
CE, cULus
-
CFM40D-01-P
CFM40D-01-P
AC/DC CONVERTER 5V 12V 55W
Cincon Electronics Co. LTD
11
In Stock
1 : ¥285.62000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
5V
-
-
-
5A, 2.5A
55 W
ITE (Commercial)
Universal Input
0°C ~ 70°C (With Derating)
80%
-
-
-
CE, cURus, FCC, TUV
-
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.