AC DC Converters

Results: 2
Series
PBO-5CPSK-10D (10W)
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 70 ~ 430 VDC
Current - Output (Max)
420mA830mA
Power (Watts)
5 W10 W
Efficiency
79%84%
Package / Case
6-DIP Module, 4 Leads6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PBO-5C-9
PBO-5C-12
AC/DC CONVERTER 12V 5W
CUI Inc.
0
In Stock
140 : ¥19.79264
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
12V
-
-
-
420mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
79%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
CE, cURus
60335-1; 62368-1
PSK-10D-3
PSK-10D-12
AC/DC CONVERTER 12V 10W
CUI Inc.
0
In Stock
48 : ¥62.22167
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
830mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
84%
Through Hole
6-DIP Module, 4 Leads
1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm)
CE, cURus
60335-1; 62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.