AC DC Converters

Results: 4
Manufacturer
CUI Inc.Mornsun America, LLCRecom Power
Series
305RAC / LD-R2LH25-23BxxR2 (25W)POWERLINE RAC20-K (20W)PSK-20D (20W)
Packaging
BulkTrayTube
Product Status
ActiveNot For New Designs
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V24V
Current - Output (Max)
1.1A4A
Power (Watts)
20 W26 W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Features
-Adjustable OutputIP20, Universal Input
Efficiency
84%85%
Package / Case
5-DIP Module, 4 Leads6-DIP Module6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Approval Agency
CB, CE, cURusCB, CE, cURus, ENCE, cURus
Standard Number
60335-1; 60601-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC20-05SK
RAC20-05SK
AC/DC CONVERTER 5V 20W
Recom Power
272
In Stock
1 : ¥117.81000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
4A
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
-
PSK-20D-5
PSK-20D-5
AC/DC CONVERTER 5V 20W
CUI Inc.
0
In Stock
35 : ¥81.19486
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
4A
20 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CE, cURus
60335-1; 60601-1; 62368-1
LH25
LH25-23B24R2
ENCLOSED AC DC CONVERTERS 1 OUTP
Mornsun America, LLC
0
In Stock
1 : ¥87.02000
Bulk
Bulk
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
1.1A
26 W
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
CB, CE, cURus, EN
62368-1
LD20-23BxxR2_Series
LD20-23B05R2
AC/DC CONVERTER 5V 20W
Mornsun America, LLC
0
In Stock
1 : ¥82.68000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
4A
20 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus
-
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.