AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
694 In Stock | 1 : ¥672.08000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 3.33A | 80 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 87% | Through Hole | 4-DIP Module | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | CE | 62368-1 | |||
27 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 420mA | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 |