AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,881 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
162 In Stock | 1 : ¥59.03000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 130 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -25°C ~ 75°C (With Derating) | 74% | Through Hole | 9-DIP Module, 4 Leads | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | CB, CE, cURus, EAC, UL | 60335-1; 62368-1 | |||
223 In Stock | 1 : ¥95.48000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 333mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
28 In Stock | 1 : ¥81.28000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC, 110 ~ 390 VDC | 15V | - | - | - | 267mA | 4 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 6-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | CB, CE, cURus | - | |||
82 In Stock | 1 : ¥100.82000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 330mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus | - | |||
63 In Stock | 1 : ¥192.60000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC | 15V | - | - | - | 1A | 15 W | ITE (Commercial), Laboratory | Baseplate | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | CE, cURus | 61010-1; 62368-1 | |||
0 In Stock | 1 : ¥39.38000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - |