84W (120W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,065 In Stock | 1 : ¥182.26000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.5 A | 84W (120W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
910 In Stock | 1 : ¥182.26000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 5.6 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
389 In Stock | 1 : ¥194.16000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 7 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
416 In Stock | 1 : ¥209.76000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.5 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
1,286 In Stock | 1 : ¥263.86000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 7 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | - | |||
1,169 In Stock | 1 : ¥211.73000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 7 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
731 In Stock | 1 : ¥213.45000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.5 A | 84W (120W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | - | |||
21 In Stock | 1 : ¥208.36000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 1.75 A | 84W (120W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
96 In Stock | 1 : ¥266.49000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 5.6 A | 84W (120W Forced Air) | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | - | |||
18 In Stock | 1 : ¥236.03000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 1.75 A | 84W (120W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | CB, CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥194.16000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 1.75 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥194.16000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 5.6 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥124.71000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 3.33 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥124.71000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 54V | - | - | - | - | - | 2.22 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥124.71000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 4.44 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥171.26000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 10 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥171.26000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 8 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥171.26000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥171.26000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.5 A | 84W (120W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EN | 60335-1; 60601-1; 62368-1 |